10 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.469 |
| 10+ | €0.332 |
| 100+ | €0.258 |
| 500+ | €0.227 |
| 1000+ | €0.218 |
| 2500+ | €0.205 |
Product Information
Product Overview
PAM8302AADCR is a 2.5W Class-D mono audio amplifier. Its low THD+N feature offers high-quality sound reproduction. The new filterless architecture allows the device to drive speakers directly instead of using low-pass output filters, thus saving system cost and PCB area. With the same number of external components, the efficiency of the PAM8302A is much better than that of Class-AB cousins. It can optimize battery life, making it ideal for portable applications. Applications include PMP/MP4, GPS, portable speakers, 2-way radios, hands-free phones/speaker phones, cellular phones.
- 2.5W output at 10% THD with a 4ohm load and 5V power supply
- Filterless, low quiescent current and low EMI
- Superior low noise, short circuit protection, thermal shutdown
- Few external components to save space and cost
- Dynamic range is 90dB typ at f = 20 to 20kHz, TA = +25°C
- Quiescent current is 4mA typ at no load, VIN=3.6V, VO=1.8V, CIN=10µF, COUT=10µF, L=4.7µH, TA=+25°C
- Peak efficiency is 85% typ at f = 1kHz, VIN=3.6V, VO=1.8V, CIN=10µF, COUT=10µF, L=4.7µH, TA=+25°C
- Power supply ripple rejection is 50dB typ at no inputs, f = 1kHz, VPP = 200mV
- SO-8 package
- Operation temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2.5W x 1 @ 4Ohm
1Channels
SOIC
4ohm
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
D
1 Channel
D
2V to 5.5V
8Pins
1 x Mono BTL
-40°C
-
MSL 3 - 168 hours
SOIC
-
2.5W
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate