Print Page
Image is for illustrative purposes only. Please refer to product description.
10,043 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.175 |
| 50+ | €0.110 |
| 100+ | €0.0683 |
| 500+ | €0.0498 |
| 1500+ | €0.044 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBT5551-7-F
Order Code1843741
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max160V
Continuous Collector Current600mA
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MMBT5551-7-F is a NPN small signal Bipolar Transistor offers 600mA continuous collector current and 180V collector-base voltage. It is ideal for low power amplification and switching.
- UL94V-0 Flammability rating
- Epitaxial planar die construction
- MMBT5401 Complementary PNP type
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Automotive, Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
600mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
160V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MMBT5551-7-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability