Print Page
Image is for illustrative purposes only. Please refer to product description.
2,470 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.545 |
| 10+ | €0.325 |
| 100+ | €0.219 |
| 500+ | €0.168 |
| 1000+ | €0.126 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoLM2901QT14-13
Order Code3946339
Technical Datasheet
Comparator TypeDifferential
No. of Channels4Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageTSSOP
No. of Pins14Pins
Comparator Output TypeCMOS, MOS, Open Collector, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleTSSOP
IC Output TypeCMOS, MOS, Open Collector, TTL
No. of Comparators4 Comparators
Response Time1.3µs
Product Overview
LM2901QT14-13 is a quad-channel device that consists of four independent precision voltage comparators with a very low input offset voltage specification. This is designed to operate from a single power supply over a wide range of voltages; however, operation from split power supplies is also possible. This offers a low power supply current independent of the magnitude of the power supply voltage.
- Qualified to AEC-Q100 grade 1 and automotive compliant, PPAP capable
- Very low supply current drain – independent of supply voltage
- Common-mode input voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Output voltage compatible with TTL, MOS and CMOS
- Input offset voltage is 2mV typ at TA = +25°C, VIC = VCMR Min, VO = 1.4V, VCC = 5V to 30V
- Input bias current is 25nA typ at TA = +25°C, IIN+ or IIN- with OUT in linear range, VCM = 0V
- Voltage gain is 200V/mV typ at TA = +25°C, VCC = 15V, VOUT = 1V to 11V, RL ≥ 15kohm
- TSSOP-14 package
- Ambient temperature range from -40 to 125°C
Technical Specifications
Comparator Type
Differential
Response Time / Propogation Delay
1.3µs
IC Case / Package
TSSOP
Comparator Output Type
CMOS, MOS, Open Collector, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
IC Output Type
CMOS, MOS, Open Collector, TTL
Response Time
1.3µs
No. of Channels
4Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Comparator Case Style
TSSOP
No. of Comparators
4 Comparators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability