Print Page
Image is for illustrative purposes only. Please refer to product description.
1,869 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.238 |
10+ | €0.224 |
100+ | €0.210 |
500+ | €0.196 |
1000+ | €0.182 |
2500+ | €0.168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoLM2901AQT14-13
Order Code3946337
Technical Datasheet
Comparator TypeDifferential
No. of Channels4Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageTSSOP
No. of Pins14Pins
Comparator Output TypeCMOS, MOS, Open Collector, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleTSSOP
IC Output TypeCMOS, MOS, Open Collector, TTL
No. of Comparators4 Comparators
Response Time1.3µs
Product Overview
LM2901AQT14-13 is a quad-channel device that consists of four independent precision voltage comparators with a very low input offset voltage specification. This is designed to operate from a single power supply over a wide range of voltages; however, operation from split power supplies is also possible. This offers a low power supply current independent of the magnitude of the power supply voltage.
- Qualified to AEC-Q100 grade 1 and automotive compliant, PPAP capable
- Very low supply current drain – independent of supply voltage
- Common-mode input voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Output voltage compatible with TTL, MOS and CMOS
- Input offset voltage is 1mV typ at TA = +25°C, VIC = VCMR Min, VO = 1.4V, VCC = 5V to 30V
- Input bias current is 25nA typ at TA = +25°C, IIN+ or IIN- with OUT in linear range, VCM = 0V
- Voltage gain is 200V/mV typ at TA = +25°C, VCC = 15V, VOUT = 1V to 11V, RL ≥ 15kohm
- TSSOP-14 package
- Ambient temperature range from -40 to 125°C
Technical Specifications
Comparator Type
Differential
Response Time / Propogation Delay
1.3µs
IC Case / Package
TSSOP
Comparator Output Type
CMOS, MOS, Open Collector, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
IC Output Type
CMOS, MOS, Open Collector, TTL
Response Time
1.3µs
No. of Channels
4Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Comparator Case Style
TSSOP
No. of Comparators
4 Comparators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability