Print Page
Image is for illustrative purposes only. Please refer to product description.
1,738 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.738 |
50+ | €0.454 |
100+ | €0.298 |
500+ | €0.227 |
1500+ | €0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT459TA
Order Code1843715
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max450V
Continuous Collector Current150mA
Power Dissipation625mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FMMT459TA is a NPN high voltage Bipolar Transistor offers 150mA high continuous collector current and less-than -90mV low saturation voltage @ 50mA. It is suitable for off-line switching applications, RCD circuits, PFC disable switch in PSU, emergency lighting, Piezo actuators and telecom protected line switching.
- UL94V-0 Flammability rating
- BVECV<gt/>6V reverse blocking
- Up to 500mA peak pulse current
- Excellent hFE characteristics up to 120mA
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Automotive, Computers & Computer Peripherals, Communications & Networking, Safety, Lighting, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
150mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
450V
Power Dissipation
625mW
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for FMMT459TA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability