Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDZ9F2V7S92-7
Order Code3945501
Product RangeDZ9FxxS92 Series
Technical Datasheet
9,880 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.133 |
| 10+ | €0.0918 |
| 100+ | €0.0383 |
| 500+ | €0.0369 |
| 1000+ | €0.0325 |
| 5000+ | €0.0287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZ9F2V7S92-7
Order Code3945501
Product RangeDZ9FxxS92 Series
Technical Datasheet
Zener Voltage Nom2.7V
Power Dissipation200mW
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDZ9FxxS92 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
2.7V
Diode Case Style
SOD-923
Operating Temperature Max
150°C
Product Range
DZ9FxxS92 Series
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability