Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.560 |
10+ | €0.381 |
100+ | €0.262 |
500+ | €0.205 |
1000+ | €0.184 |
5000+ | €0.136 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2028UFU-7
Order Code3944093
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel7.5A
Continuous Drain Current Id P Channel7.5A
Drain Source On State Resistance N Channel0.0153ohm
Drain Source On State Resistance P Channel0.0153ohm
Transistor Case StyleU-DFN2030
No. of Pins6Pins
Power Dissipation N Channel1.8W
Power Dissipation P Channel1.8W
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
7.5A
Drain Source On State Resistance P Channel
0.0153ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.8W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
7.5A
Drain Source On State Resistance N Channel
0.0153ohm
Transistor Case Style
U-DFN2030
Power Dissipation N Channel
1.8W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability