Print Page
Image is for illustrative purposes only. Please refer to product description.
1,940 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.465 |
10+ | €0.369 |
100+ | €0.172 |
500+ | €0.155 |
1000+ | €0.143 |
5000+ | €0.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2005DLP4K-7
Order Code3944089
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel300mA
Continuous Drain Current Id P Channel300mA
Drain Source On State Resistance N Channel0.35ohm
Drain Source On State Resistance P Channel0.35ohm
Transistor Case StyleX2-DFN1310
No. of Pins6Pins
Power Dissipation N Channel400mW
Power Dissipation P Channel400mW
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
300mA
Drain Source On State Resistance P Channel
0.35ohm
No. of Pins
6Pins
Power Dissipation P Channel
400mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
300mA
Drain Source On State Resistance N Channel
0.35ohm
Transistor Case Style
X2-DFN1310
Power Dissipation N Channel
400mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability