Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.640 |
10+ | €0.397 |
100+ | €0.258 |
500+ | €0.197 |
1000+ | €0.178 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG8601UFG-7
Order Code3944072
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel6.1A
Continuous Drain Current Id P Channel6.1A
Drain Source On State Resistance N Channel0.017ohm
Drain Source On State Resistance P Channel0.017ohm
Transistor Case StyleU-DFN3030
No. of Pins8Pins
Power Dissipation N Channel920mW
Power Dissipation P Channel920mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
6.1A
Drain Source On State Resistance P Channel
0.017ohm
No. of Pins
8Pins
Power Dissipation P Channel
920mW
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
6.1A
Drain Source On State Resistance N Channel
0.017ohm
Transistor Case Style
U-DFN3030
Power Dissipation N Channel
920mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability