Print Page
Image is for illustrative purposes only. Please refer to product description.
2,585 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.508 |
10+ | €0.311 |
100+ | €0.204 |
500+ | €0.150 |
1000+ | €0.133 |
5000+ | €0.0815 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC2057UVT-7
Order Code3944026
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel0.032ohm
Drain Source On State Resistance P Channel0.032ohm
Transistor Case StyleTSOT-26
No. of Pins6Pins
Power Dissipation N Channel1.1W
Power Dissipation P Channel1.1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance P Channel
0.032ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.1W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
4A
Drain Source On State Resistance N Channel
0.032ohm
Transistor Case Style
TSOT-26
Power Dissipation N Channel
1.1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001