Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.623 |
10+ | €0.499 |
100+ | €0.345 |
500+ | €0.275 |
1000+ | €0.252 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC1016UPD-13
Order Code3944016
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel9.5A
Continuous Drain Current Id P Channel9.5A
Drain Source On State Resistance N Channel0.009ohm
Drain Source On State Resistance P Channel0.009ohm
Transistor Case StylePowerDI5060
No. of Pins8Pins
Power Dissipation N Channel2.3W
Power Dissipation P Channel2.3W
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
9.5A
Drain Source On State Resistance P Channel
0.009ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.3W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id N Channel
9.5A
Drain Source On State Resistance N Channel
0.009ohm
Transistor Case Style
PowerDI5060
Power Dissipation N Channel
2.3W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability