Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDFLS1150-7
Order Code2543564
Product RangeDFLS1
Technical Datasheet
21,545 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.602 |
10+ | €0.448 |
100+ | €0.306 |
500+ | €0.239 |
1000+ | €0.211 |
5000+ | €0.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLS1150-7
Order Code2543564
Product RangeDFLS1
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StylePowerDI 123
No. of Pins2Pins
Forward Voltage Max820mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeDFLS1
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
DFLS1150-7 is a high-voltage, Schottky barrier rectifier.
- Guard ring die construction for transient protection
- Low power loss, high efficiency
- Patented interlocking clip design for high surge current capacity
- Reverse breakdown voltage is 150V min at IR=2µA, TA=+25°C
- Forward voltage is 0.82V max at IF=1.0A, TA=+25°C
- Leakage current is 2µA max at VR=150V, TA=+25°C
- Total capacitance is 28pF typ at VR=5V DC, f=1MHz, TA=+25°C
- PowerDI123 package
- Operating and storage temperature range from -55 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
PowerDI 123
Forward Voltage Max
820mV
Operating Temperature Max
175°C
Product Range
DFLS1
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability