Print Page
Image is for illustrative purposes only. Please refer to product description.
10,649 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.391 |
10+ | €0.292 |
100+ | €0.219 |
500+ | €0.175 |
1000+ | €0.170 |
5000+ | €0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLS1100Q-7
Order Code3127293
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StylePowerDI 123
No. of Pins2Pins
Forward Voltage Max770mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
Product Overview
DFLS1100Q-7 is a high-voltage, Schottky barrier rectifier. It is designed to meet the stringent requirements of automotive applications. It is ideally suited for use as: polarity protection diode, re-circulating diode, switching diode.
- Guard ring die construction for transient protection
- Low power loss, high efficiency
- Patented interlocking clip design for high surge current capacity
- AEC-Q101 qualified, PPAP capable
- RMS reverse voltage is 71V at TA=+25°C
- Average forward current is 1.0A at TA=+25°C
- Reverse breakdown voltage is 100V min at IR=1mA, TA=+25°C
- Leakage current is 0.1µA max at VR=50V, TA=+25°C
- POWERDI®123 package
- Operating and storage temperature range from -55 to +175°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
PowerDI 123
Forward Voltage Max
770mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402