Print Page
Image is for illustrative purposes only. Please refer to product description.
3,942 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.349 |
10+ | €0.238 |
100+ | €0.147 |
500+ | €0.124 |
1000+ | €0.104 |
5000+ | €0.0931 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
D5V0P4UR6SO-7 is a low-capacitance TVS diode array. It is a high-performance device suitable for protecting four high-speed I/Os. It has high ESD surge capability and low capacitance. It is typically used at high-speed ports such as USB 2.0, IEEE1394 (FireWire®, iLink), Serial ATA, DVI™, HDMI™ and PCI™.
- IEC 61000-4-2 (ESD): ±30kV air, ±30kV contact
- IEC 61000-4-4 (EFT): ±80A (5/50ns)
- IEC 61000-4-5 (lighting): 20A, I/O to VSS; 45A, VCC to VSS
- TLP dynamic resistance: 0.15ohm, I/O to VSS; 0.07ohm, VCC to VSS
- Low channel input capacitance of 2.1pF typical
- 4 channels of ESD protection
- Operating supply voltage (DC) is 3.6V at VCC to VSS, TA = +25°C
- Forward clamping voltage is 0.8V typ at IF = 15mA, VSS to VCC, TA = +25°C
- SOT26 package
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
1.2V
No. of Pins
6Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
-
Diode Case Style
SOT-26
Operating Voltage
3.6V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability