Print Page
Image is for illustrative purposes only. Please refer to product description.
8,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.143 |
10+ | €0.0955 |
100+ | €0.0382 |
500+ | €0.0353 |
1000+ | €0.0325 |
5000+ | €0.0315 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0F1U2LPQ-7B
Order Code3405110
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd250mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
D5V0F1U2LPQ-7B is a single channel low capacitance TVS diode array in a X1-DFN1006-2 package. The D5V0F1U2LPQ is suitable for automotive applications requiring specific change control, it is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities. Typically used at high speed ports such as USB 2.0, IEEE1394, Serial ATA, DVI™, HDMI™, PCI.
- Peak pulse current is 1.5A
- Reverse working voltage is 5.5V
- Reverse current is 100nA
- Reverse breakdown voltage is 6V
- Low profile package (0.53mm max) and ultra-small PCB footprint area
- IEC 61000-4-2 (ESD): air – ±20KV, contact – ±15KV
- 1 channel of ESD protection
- Low channel input capacitance of 0.5pF typical
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
X1-DFN1006
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability