Print Page
Image is for illustrative purposes only. Please refer to product description.
7,335 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.143 |
10+ | €0.0974 |
100+ | €0.0363 |
500+ | €0.0334 |
1000+ | €0.0296 |
5000+ | €0.0286 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD12V0L1B2LP-7B
Order Code3945672
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max25V
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Minimum Breakdown Voltage13V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation100W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product Overview
D12V0L1B2LP-7B is a low-capacitance bidirectional TVS diode. This new generation of TVS is designed to protect sensitive electronics from damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players. Typical applications include portable electronics, computers and peripherals.
- Provides ESD protection per IEC 61000-4-2 standard: air ±30kV, contact ±30kV
- 1 channel of ESD protection
- Low channel input capacitance
- AEC-Q101 compliance
- Peak pulse power dissipation is 100W at TA = +25°C
- Peak pulse current is 4A at TA = +25°C
- Reverse standoff voltage is 12V max at TA = +25°C
- Channel leakage current is 50nA max at VRWM = 12V
- Operating and storage temperature range from -65 to +150°C
Technical Specifications
Product Range
-
Reverse Standoff Voltage
12V
Diode Case Style
X1-DFN1006
Minimum Breakdown Voltage
13V
Peak Pulse Power Dissipation
100W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Bidirectional
Clamping Voltage Max
25V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability