Print Page
Image is for illustrative purposes only. Please refer to product description.
9,271 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.460 |
10+ | €0.282 |
100+ | €0.167 |
500+ | €0.134 |
1000+ | €0.107 |
5000+ | €0.0929 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS138DWQ-13
Order Code3944011
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds P Channel50V
Continuous Drain Current Id N Channel200mA
Continuous Drain Current Id P Channel200mA
Drain Source On State Resistance N Channel1.4ohm
Drain Source On State Resistance P Channel1.4ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel200mW
Power Dissipation P Channel200mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id P Channel
200mA
Drain Source On State Resistance P Channel
1.4ohm
No. of Pins
6Pins
Power Dissipation P Channel
200mW
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
50V
Continuous Drain Current Id N Channel
200mA
Drain Source On State Resistance N Channel
1.4ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
200mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability