Print Page
Image is for illustrative purposes only. Please refer to product description.
17,188 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.795 | 
| 50+ | €0.569 | 
| 100+ | €0.410 | 
| 500+ | €0.340 | 
| 1500+ | €0.312 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBS170F
Order Code9526005
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id150mA
Drain Source On State Resistance5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation330mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
BS170F is a N-channel enhancement mode vertical MOSFET. This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power-management and motor controls applications.
- Low on-resistance, low gate threshold voltage
 - Low input capacitance, fast switching speed, small surface-mount package
 - Drain-source voltage is 60V at TA = +25°C
 - Continuous drain current at TA = +25°C is 0.15A
 - Pulsed drain current is 3A at TA = +25°C
 - Gate source voltage is ±20V at TA = +25°C
 - Power dissipation at TA = +25°C is 330mW
 - Static drain-source on-state resistance is 5ohm max at VGS = 10V, ID = 200mA, TA = +25°C
 - SOT23 package
 - Operating and storage temperature range from -55 to +150°C
 
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
150mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
330mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for BS170F
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability