Print Page
Image is for illustrative purposes only. Please refer to product description.
865 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.249 |
| 10+ | €0.168 |
| 100+ | €0.127 |
| 500+ | €0.111 |
| 1000+ | €0.104 |
| 5000+ | €0.0998 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCR420UFD-7
Order Code2748559
Technical Datasheet
No. of Channels1Channels
Output Current Max10mA
Output Voltage Max40V
IC Case / PackageUDFN
No. of Pins6Pins
Input Voltage Min1.4V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleUDFN
No. of Outputs1Outputs
Output Current10mA
Output Voltage40V
Switching Frequency25kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
40V
No. of Pins
6Pins
Input Voltage Max
40V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
UDFN
Output Current
10mA
Switching Frequency
25kHz
Output Current Max
10mA
IC Case / Package
UDFN
Input Voltage Min
1.4V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
40V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
Product traceability