Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBAT750-7-F
Order Code1773479
Product RangeBAT750
Technical Datasheet
1,410 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.230 |
10+ | €0.147 |
100+ | €0.116 |
500+ | €0.101 |
1000+ | €0.0983 |
5000+ | €0.0955 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAT750-7-F
Order Code1773479
Product RangeBAT750
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current750mA
Forward Voltage Max650mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product RangeBAT750
Qualification-
Product Overview
The BAT750-7-F is a surface mount Schottky Barrier Rectifier encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is used in DC-DC converter, PCMCIA and mobile telecommunication applications.
- Low forward voltage drop
- High conductance
- Lead, halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- Moisture sensitivity level 1 per J-STD-020D
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
750mA
Forward Surge Current
5.5A
Diode Case Style
SOT-23
Reverse Recovery Time
10ns
Product Range
BAT750
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
650mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAT750-7-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability