Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoB0540W-7-F
Order Code1773473
Product RangeB0540
Technical Datasheet
357,501 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.0868 |
10+ | €0.0625 |
100+ | €0.0599 |
500+ | €0.0569 |
1000+ | €0.0486 |
5000+ | €0.0305 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB0540W-7-F
Order Code1773473
Product RangeB0540
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max620mV
Forward Surge Current5.5A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeB0540
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The B0540W-7-F is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solderable matte tin-finish annealed over alloy 42 lead frame terminals as per MIL-STD-202 standard.
- Polarity is indicated by cathode band
- Low forward voltage drop
- Guard-ring construction for transient protection
- High conductance
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- UL94V-0 Flammability rating
- Green device
Applications
Power Management, Aerospace, Defence, Military, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5.5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
SOD-123
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
B0540
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for B0540W-7-F
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008