Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
5+ | €0.305 |
10+ | €0.213 |
100+ | €0.164 |
500+ | €0.144 |
1000+ | €0.137 |
5000+ | €0.127 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZV3001AFZ4-7
Order Code3828389
Technical Datasheet
Comparator TypeLow Voltage
No. of Channels1Channels
Response Time / Propogation Delay-
Supply Voltage Range1.6V to 5.5V
IC Case / PackageX2-DFN1410
No. of Pins6Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Comparator Case StyleX2-DFN1410
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time-
Technical Specifications
Comparator Type
Low Voltage
Response Time / Propogation Delay
-
IC Case / Package
X2-DFN1410
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Comparator Case Style
X2-DFN1410
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
1.6V to 5.5V
No. of Pins
6Pins
Power Supply Type
Single Supply
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability