Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAZ431LBKTR-G1
Order Code3942805
Product RangeAZ431L
Technical Datasheet
2,875 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.199 |
| 10+ | €0.137 |
| 100+ | €0.105 |
| 500+ | €0.091 |
| 1000+ | €0.0876 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ431LBKTR-G1
Order Code3942805
Product RangeAZ431L
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeAZ431L
Reference Voltage Min1.24V
Reference Voltage Max18V
Initial Accuracy1%
Temperature Coefficient20ppm/°C
IC Case / PackageSOT-25
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Reference Voltage1.24V to 18V
Voltage Reference Case StyleSOT-25
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
1.24V
Initial Accuracy
1%
IC Case / Package
SOT-25
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Reference Voltage
1.24V to 18V
Product Range
AZ431L
Reference Voltage Max
18V
Temperature Coefficient
20ppm/°C
No. of Pins
5Pins
Input Voltage Max
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-25
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001