3,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.246 |
10+ | €0.171 |
100+ | €0.130 |
500+ | €0.113 |
1000+ | €0.108 |
5000+ | €0.0988 |
Product Information
Product Overview
AP7381-33SA-7 is a positive voltage regulator IC. It has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. Applications include E-meters, battery-powered equipments, laptops, palmtops, notebook computers, portable information appliances.
- Low ground current, high output voltage accuracy
- Compatible with low ESR ceramic capacitor
- Excellent line/load regulation, thermal shutdown function
- Short current protection
- Supply input voltage range from 3.3 to 40V
- Line regulation is 0.05%/V typ at VOUT + 2V ≤ VIN ≤ 40V, IOUT=10mA
- Dropout voltage is 1000mV typ at IOUT=100mA at VOUT=3.3V
- Output voltage temperature coefficient is ±100ppm/°C typ at IOUT=100µA, -40oC ≤ TJ ≤ +125°C
- 3.3V output voltage, SOT23 package
- Operating junction temperature range from -40 to +125ºC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
40V
3.3V
-
Positive Output
150mA
1V
SOT-23
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (27-Jun-2024)
3.3V
1Outputs
3.3V
-
150mA
1V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate