6,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.701 |
10+ | €0.500 |
100+ | €0.393 |
500+ | €0.350 |
1000+ | €0.338 |
2500+ | €0.331 |
Product Information
Product Overview
AP63205WU-7 is a synchronous buck converter with enhanced EMI reduction. It has a wide input voltage range of 3.8V to 32V and fully integrates a 125mohm high-side power MOSFET and a 68mohm low side power MOSFET to provide high-efficiency step-down DC/DC conversion. It is easily used by minimizing the external component count due to its adoption of peak current mode control along with its integrated compensation network. It has optimized designs for electromagnetic interference (EMI) reduction. The converter features a frequency spread spectrum (FSS) with a switching frequency jitter of ±6%, which reduces EMI by not allowing emitted energy to stay in any one frequency for a significant period of time. Application includes 12V and 24V distributed power bus supplies, flat screen TV sets and monitors, power tools and laser printers, white goods and small home appliances, FPGA, DSP, and ASIC supplies, home audio, network systems, set top boxes, gaming consoles, consumer electronics.
- 1.1MHz switching frequency, 5V VOUT, supply voltage range from 3.8 to 32V (TA = +25°C)
- 2A continuous output current, 0.8V ±1% reference voltage
- Supports pulse frequency modulation (PFM)
- Proprietary gate driver design for best EMI reduction
- Frequency spread spectrum (FSS) to reduce EMI
- Precision enable threshold to adjust UVLO
- Overvoltage protection, cycle-by-cycle peak current limit, thermal shutdown
- Frequency spread spectrum is ±6% typ (TA = +25°C, VIN = 12V)
- Soft-start period is 4ms typ (TA = +25°C, VIN = 12V)
- TSOT26 package, operating ambient temperature range from -40 to +85°C
Technical Specifications
Fixed
Synchronous Buck (Step Down)
32V
2A
6Pins
5V
-
1.1MHz
-40°C
-
-
TSOT-26
1.1MHz
1Outputs
3.8V
2A
TSOT-26
Surface Mount
5V
-
88%
85°C
-
No SVHC (27-Jun-2024)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate