Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.389 |
10+ | €0.271 |
100+ | €0.209 |
500+ | €0.184 |
1000+ | €0.177 |
5000+ | €0.154 |
Product Information
Product Overview
AP4310AMTR-G1 is a monolithic IC specifically designed to regulate the output current and voltage levels of switching battery chargers and power supplies. The device contains two op amps and a 2.5V precision shunt voltage reference. Op amp 1 is designed for voltage control with its noninverting input internally connected to the output of the shunt regulator. Op amp 2 is for current control with both inputs uncommitted. The IC offers the power converter designer a control solution that features increased precision with a corresponding reduction in system complexity and cost. Applications include battery charger and switching power supply.
- Supply voltage range from 3 to 36V
- Total supply current, excluding current in voltage ref is 0.15mA (VCC=5V, no load, -40°C≤TA≤105°C)
- Reference voltage is 2.50V typ at TA=+25°C, IK=10mA
- Reference voltage deviation over full temperature range is 5mV typ at IK=10mA, TA= -40°C to +105°C
- Minimum cathode current for regulation is 0.01mA typ at VCC=5V, TA=+25°C
- Input offset voltage is 0.5mV typ at TA=+25°C, VCC=5V, VO=1.4V
- Input offset voltage temperature drift is 7μV/°C typ at TA=-40°C to +105°C
- Unity gain bandwidth is 1.0MHz typ at VCC=30V, RL=2kohm, CL=100pF
- SO-8 package
- Ambient temperature range from -40 to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
0.5V/µs
SOIC
General Purpose
500µV
Surface Mount
105°C
-
No SVHC (27-Jun-2024)
-
2 Amplifier
1MHz
3V to 36V
8Pins
-
20nA
-40°C
-
MSL 3 - 168 hours
SOIC
1MHz
0.5V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate