Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.671 |
10+ | €0.399 |
100+ | €0.268 |
500+ | €0.175 |
1000+ | €0.125 |
Product Information
Product Overview
AP2204RA-3.3TRG1 is a positive voltage regulator IC fabricated by high-voltage EPNP process. The AP2204 has features of a wide input voltage range, high accuracy, high ripple rejection, low dropout voltage, low noise, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. Typical applications include battery-powered equipment, laptop, palmtops, notebook computers and portable information appliances.
- Wide input voltage range from 2.6V to 24V
- 3.3V wide output voltage
- Excellent ripple rejection: 60dB at f = 1KHz
- Low dropout voltage: VDROP = 100mV at IOUT = 100µA
- Low ground current
- High output voltage accuracy
- Compatible with low ESR ceramic capacitor
- Excellent line/load regulation
- Thermal shutdown function
- Available in a 3 pin SOT-89 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
24V
3.3V
-
Positive Output
150mA
360mV
SOT-89
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (15-Jan-2018)
4.3V
1Outputs
3.3V
-
150mA
360mV
Surface Mount
3Pins
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate