Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €0.686 |
10+ | €0.489 |
100+ | €0.385 |
500+ | €0.343 |
1000+ | €0.330 |
2500+ | €0.324 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5873QT16E-13
Order Code3828371
Technical Datasheet
No. of Channels3Channels
Output Current Max250mA
Output Voltage Max55V
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Input Voltage Min5V
Input Voltage Max55V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current, Linear
Driver Case StyleTSSOP-EP
No. of Outputs3Outputs
Output Current250mA
Output Voltage55V
Switching Frequency-
Technical Specifications
No. of Channels
3Channels
Output Voltage Max
55V
No. of Pins
16Pins
Input Voltage Max
55V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSSOP-EP
Output Current
250mA
Switching Frequency
-
Output Current Max
250mA
IC Case / Package
TSSOP-EP
Input Voltage Min
5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Topology
Constant Current, Linear
No. of Outputs
3Outputs
Output Voltage
55V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability