Print Page
Image is for illustrative purposes only. Please refer to product description.
2,640 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.190 | 
| 10+ | €0.126 | 
| 100+ | €0.0961 | 
| 500+ | €0.0765 | 
| 1000+ | €0.0732 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5822W6-7
Order Code3946384
Technical Datasheet
Topology-
LED Driver Type-
Input Voltage Min11V
Input Voltage Max30V
Output Voltage Max-
Output Current Max220µA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-26
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleSOT-26
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
-
Input Voltage Min
11V
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
SOT-26
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
-
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
30V
Output Current Max
220µA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
105°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOT-26
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001