Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.246 |
9000+ | €0.215 |
Product Information
Product Overview
AL5809-150P1-7 is a 60V two-terminal constant current LED driver. It provides a cost-effective two-pin solution. It has an excellent temperature stability of 20ppm/°C and the current accuracy ±5% regulated over a wide voltage and temperature range. The AL5809 comes in various fixed output current versions removing the need for external current setting resistors creating a simple solution for the linear driving of LEDs. It supports both the high-side and low-side driving of LED chains. The AL5809 turns on when the voltage between IN and OUT swings from 2.5V upto 60V enabling it to drive long LED chains. The floating ground, 60V voltage rating between input and output pin is designed to withstand the high peak voltage incurred in offline applications. It is used in applications such as offline LED lamps, LED power supplies, white goods, LED signs, and instrumentation illumination.
- 2.5V to 60V operating voltage between two terminals
- Robust power package upto 1.2W for PowerDI®-123
- Constant current with low temperature drift and high power supply rejection ratio
- ±5% LED current tolerance over-temperature, 150mA LED current
- InOut current line regulation is 1% typical at (VInOut = 2.5V to 60V, TA = +25°C)
- IINOut current accuracy (±5% for over temperature) is 150mA typical
- Minimum power up voltage is 1.5V typical at (TA = -40°C to +125°C)
- 500µS minimum on pulse width at (VInOut = 3.5V)
- 500µS minimum off pulse width at (VInOut = 3.5V)
- Operating temperature range from -40°C to +125°C, PowerDI123 package
Technical Specifications
1Channels
-
2Pins
60V
-40°C
-
No SVHC (27-Jun-2024)
Linear
1Outputs
-
150mA
PowerDI 123
2.5V
Surface Mount
125°C
-
-
PowerDI 123
150mA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate