Print Page
Image is for illustrative purposes only. Please refer to product description.
1,745 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.540 |
10+ | €0.947 |
100+ | €0.603 |
500+ | €0.522 |
1000+ | €0.412 |
2500+ | €0.404 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL3644TTCH12-7
Order Code3946369
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max5V
Output Voltage Max-
Output Current Max1.5A
Switching Frequency Typ4MHz
IC MountingSurface Mount
IC Case / PackageU-WLB1713
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleU-WLB1713
No. of Outputs2Outputs
Switching Frequency4MHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.5V
Output Voltage Max
-
Switching Frequency Typ
4MHz
IC Case / Package
U-WLB1713
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Boost
No. of Outputs
2Outputs
LED Driver Type
-
Input Voltage Max
5V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
U-WLB1713
Switching Frequency
4MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability