Print Page
Image is for illustrative purposes only. Please refer to product description.
1,763 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.520 |
10+ | €1.500 |
50+ | €1.490 |
100+ | €1.470 |
250+ | €1.440 |
500+ | €1.410 |
1000+ | €1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL3066S16-13
Order Code3946365
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max33V
Output Voltage Max-
Output Current Max250mA
Switching Frequency Typ500kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSOIC
No. of Outputs4Outputs
Switching Frequency500kHz
Technical Specifications
Topology
Boost
Input Voltage Min
4.5V
Output Voltage Max
-
Switching Frequency Typ
500kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Boost
No. of Outputs
4Outputs
LED Driver Type
-
Input Voltage Max
33V
Output Current Max
250mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
500kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability