Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.479 |
10+ | €0.372 |
100+ | €0.344 |
500+ | €0.309 |
1000+ | €0.296 |
2500+ | €0.280 |
Product Information
Product Overview
AH9251-P-B is a medium-sensitivity hall-effect switch with an internal pull-up resistor on the output, designed for battery-operated handheld equipment to industrial applications. A chopper-stabilized architecture improves the stability of magnetic switch points over the whole operating range. A sleep-awake logic controls the sleep and awake time to reduce the average operating current of the device. The output can be switched on with either the north or south pole of sufficient strength. If the magnetic flux density is perpendicular to the part marking surface and is larger than the operating point (BOP), the output will be turned on; if it is less than the releasing point (BRP), the output will be turned off. Applications include handheld wireless applications proximity detection switches, doors, lids, covers and tray position detect switches, liquid level detection, battery-powered consumer, home appliances and industrial applications.
- Omnipolar operation (switching with north or south poles)
- Micropower operation, digital output signal
- 2.5V to 5.5V power supply
- Stabilized chopper, superior temperature stability
- ESD (HBM): 5000V
- Output leakage current is <0.1µA typ at VOUT=5.5V, output off, TA=+25°C, VDD=3V
- Average supply current is 8µA typ at TA=-40 to +85°C, VDD=2.5V to 5.5V
- Duty cycle is 0.15% typical at TA=+25°C, VDD=3V
- TO92S package
- Operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Omnipolar Hall Effect Switch
60G
-
5.5V
TO-92S
Digital
-
85°C
No SVHC (27-Jun-2024)
Omnipolar
50G
2.5V
TO-92S
3 Pin
1Outputs
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate