Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH337-PG-B
Order Code3373772
Technical Datasheet
Switch TypeUnipolar Hall Effect Switch
Hall Effect TypeUnipolar
Operating Point Typ120G
Release Point Typ60G
Hysteresis Typ-
Supply Voltage Min4.2V
Supply Voltage Max28V
Sensor Case StyleSIP
Sensor Case / PackageSIP
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch Type
Unipolar Hall Effect Switch
Operating Point Typ
120G
Hysteresis Typ
-
Supply Voltage Max
28V
Sensor Case / Package
SIP
No. of Outputs
1Outputs
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Hall Effect Type
Unipolar
Release Point Typ
60G
Supply Voltage Min
4.2V
Sensor Case Style
SIP
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability