Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.789 |
| 10+ | €0.612 |
| 100+ | €0.479 |
| 500+ | €0.372 |
| 1000+ | €0.315 |
Product Information
Product Overview
AH3368Q-P-B is an AECQ100 qualified high voltage low sensitivity hall effect unipolar switch IC designed for position and proximity sensing in automotive applications such as in seat and seatbelt buckle, steering lock/immobilization, gear stick, transmission actuator and gear position, HVAC compression, wiper, door/trunk closure, etc. To support a wide range of demanding applications, the design has been optimized to operate over the supply range of 3.0V to 28V. With chopper-stabilized architecture and an internal bandgap regulator to provide a temperature-compensated supply for internal circuits, this device provides a reliable solution over the whole operating range. It is used in applications such as position and proximity sensing in automotive applications, seat position, seatbelt buckle, steering lock/immobilization, gear stick, HVAC compression, transmission actuator, transmission gear position, wipers, sunroof and windows, door/trunk closure, door locks, contact-less switches.
- Single open drain output with over current limit, unipolar operation
- Operating voltage range from 3.0V to 28V, good RF noise immunity
- Superior temperature stability, minimal switch point drift, enhanced immunity to stress
- Reverse blocking diode, zener clamp on supply and output pins, ESD: HBM <gt/> 8kV, CDM: <gt/> 2kV
- Supply current is 3mA typical at (output open, TA = +25°C)
- Device power-on time (start-up time) is 10µs typical at (VDD <gt/>= 3V, B <gt/> Bop)
- Chopping frequency is 800KHz typical at (TA = -40°C to +150°C, VDD = 3V to 28V)
- Response time delay is 3.75µs typical at (TA = -40°C to +150°C, VDD = 3V to 28V)
- Operating temperature range from -40°C to +150°C
- SIP-3 (bulk pack) package
Technical Specifications
Unipolar
150G
-
28V
SIP
Digital
Open Drain
150°C
AEC-Q100
No SVHC (15-Jan-2018)
Unipolar Hall Effect Switch
125G
3V
SIP
3 Pin
1Outputs
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate