Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.532 |
10+ | €0.412 |
100+ | €0.373 |
500+ | €0.336 |
1000+ | €0.323 |
2500+ | €0.303 |
Product Information
Product Overview
AH1902-Z-7 is a high-sensitivity micropower omnipolar hall effect switch IC with internal pull-up and pull-down capability. Designed for portable and battery-powered consumer equipment, such as cellular phones and portable PCs to office equipment, home appliances and industrial applications. The output is activated with either a north or south pole of sufficient magnetic field strength. When the magnetic flux density (B) perpendicular to the package is larger than operate point (Bop), the output will be turned on (pulled low) and held until B is lower than the release point (Brp). Applications include open and close detect for flip/slide cellular phones, smart cover or dock detect for cellular phones and tablet PCs, cover or display switch in portable PCs (eg: ultrabook), digital still, video cameras and handheld gaming consoles, door, lids and tray position switches, level, proximity and position switches, contact-less switches in home appliances and industrial applications.
- Supply voltage of 1.6V to 3.6V
- High sensitivity, micropower operation
- Chopper stabilized design provides: superior temperature stability
- Minimal switch point drift, enhanced immunity to physical stress
- No external pull-up resistors required, good RF noise immunity
- High ESD capability of 8kV (human body model)
- Output leakage current is < 0.1µA typ at VOUT = 3.6V, output off
- Average supply current is 4.3µA typ at TA = +25°C, VDD = 1.8V
- SOT553 package
- Operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Omnipolar Hall Effect Switch IC
33G
-
SOT-553
SOT-553
-
-
85°C
MSL 1 - Unlimited
Omnipolar
23G
1.6V
3.6V
5 Pin
1Outputs
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate