Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.242 |
10+ | €0.213 |
100+ | €0.192 |
500+ | €0.171 |
1000+ | €0.164 |
5000+ | €0.144 |
Product Information
Product Overview
AH1390-HK4-7 is a miniature micropower magnetic unipolar Hall effect switch IC with dual outputs specifically designed for portable and battery-powered consumer equipment to home appliances and industrial applications. A north pole of sufficient strength will turn output1 on and a south pole of sufficient strength will turn on output2. The output1 is turned on (pulled low) when the magnetic flux density (B), perpendicular to the part marking surface, falls below north field operate point BOPN (-17G typical). Typical applications include smart cover or dock detect for cellular phones and tablet, position detect for digital still, video cameras and handheld gaming consoles, door, lids and tray position detect switches home appliances and industrial applications, level, proximity and position switches, contact-less switches in home appliances and industrial applications.
- Supply voltage of 1.6V to 3.6V
- Micropower operation, internal pull up and pull down capability
- Dual outputs for independent pole detection for design flexibility
- Chopper stabilized design, superior temperature stability
- Extremely low switch-point drift, insensitive to physical stress
- Good RF noise immunity, 2kV ESD on supply and output pins
- Average supply current is 1.3µA typ at TA=+25°C, VDD=1.85V
- Duty cycle is 0.1% typical at TA=+25°C
- X2-DFN1410-4 package
- Operating temperature range from -40 to +85°C
Technical Specifications
Unipolar Switch
17G
-
3.6V
X2-DFN1410
-
-
85°C
No SVHC (27-Jun-2024)
Unipolar Hall Effect Switch IC
11G
1.6V
X2-DFN1410
4 Pin
2Outputs
-40°C
AH1390 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate