Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part No1N5711WS-7-F
Order Code1843765
Product Range1N5711
Technical Datasheet
12,677 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.182 |
| 10+ | €0.109 |
| 100+ | €0.101 |
| 500+ | €0.099 |
| 1000+ | €0.097 |
| 5000+ | €0.0949 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1N5711WS-7-F
Order Code1843765
Product Range1N5711
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage70V
Average Forward Current15mA
Forward Voltage Max1V
Forward Surge Current-
Operating Temperature Max125°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time1ns
Diode MountingSurface Mount
Product Range1N5711
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1N5711WS-7-F is a surface mount Schottky Barrier Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It features fast switching speed and low capacitance. It is ideally suited for automated insertion.
- Low forward voltage drop
- Guard ring construction for transient protection
- Lead, halogen and antimony-free - Green device
- Moisture sensitivity level 1 per J-STD-020
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
15mA
Forward Surge Current
-
Diode Case Style
SOD-323
Reverse Recovery Time
1ns
Product Range
1N5711
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for 1N5711WS-7-F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability