Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIGITRON
Manufacturer Part No3208/K0234.IS/SDI
Order Code3050471
Technical Datasheet
Temperature Measuring Range-50°C to +950°C
External Height140mm
External Width70mm
External Depth26mm
Product Range-
SVHCTo Be Advised
Product Overview
- Intrinsically safe digital thermometer
- Certified for use in flammable or explosive atmospheres
- Includes 300 mm probe shaft
- K type intrinsically safe sensor
- Measurement range from -50°C to +950°C
- Tough enclosure and durable
- Battery powered
Technical Specifications
Temperature Measuring Range
-50°C to +950°C
External Width
70mm
Product Range
-
External Height
140mm
External Depth
26mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1