Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €183.330 |
Price for:Each
Minimum: 1
Multiple: 1
€183.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-1024HLS
Order Code4528656
Technical Datasheet
Product TypeUSB Digital I/O Device
Sampling Rate-
Resolution (Bits)32bit
No. of Input Channels-
No. of Output Channels-
No. of I/O's24I/O's
Operating Temperature Range0°C to +70°C
For Use WithData Acquisition & Control
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Type
USB Digital I/O Device
Resolution (Bits)
32bit
No. of Output Channels
-
Operating Temperature Range
0°C to +70°C
Product Range
-
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
24I/O's
For Use With
Data Acquisition & Control
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate