Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €800.400 |
Product Information
Product Overview
DT9816-S is a low cost, simultaneous USB DAQ device. DT9816-S provides separate A/D converters per channel and eliminates the phase shift between signals, allowing you to correlate simultaneous measurements of multiple inputs. The per channel sample rate, in this case, is the maximum rate of the sample clock (750 kS/s for the DT9816-S). The aggregate total throughput is the number of channels times the per channel throughput. Software support includes QuickDAQ, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, and Linux®.
- Ultimate flexibility with 6 analogue inputs, 8 digital I/O, and one 32-bit counter timer
- Simultaneous analogue inputs
- Signal range of ±10V on both the analogue input and analogue output
- Generate sine, rectangle, triangle, or DC waveforms with the analogue outputs
- Three versions of digital I/O modules: isolated, non-isolated and high current drive
- Perform event counting, frequency measurement, edge-to-edge measurement, and rate generation
- Shielded, rugged enclosure for noise immunity, with built-in screw terminals
- Easy signal connections on the DT9812-10V-OEM with two 20-pin connectors for all I/O signals
- All modules run off USB power supply, no external power supply needed
- Includes free QuickDAQ software to get up and running quickly (does not support DIO)
Contents
DT9816-S, USB cable, Printed insert: QuickDAQ Quick Start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
USB Data Acquisition Modules
16bit
-
-
Data Acquisition & Control
No SVHC (21-Jan-2025)
750kSPS
6Channels
8I/O's
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate