Product Information
Product Overview
USB-1208LS is a multifunction USB DAQ device. It features a 1.2ks/s sample rate with 12-bit resolution, eight analogue inputs, two 10-bit analogue outputs, 16 digital I/O connections and one 32-bit external event counter. Supports multiple software-selectable voltage input ranges, making them ideally suited for a wide assortment of measurements.
- Low-cost USB DAQ device with 4 differential or 8 single ended analogue inputs
- ±2.5mA per pin digital output
- No external power required
- All devices available with enclosure and screw terminals
- DAQami, Linux, Matlab support
Contents
Multifunction USB DAQ device, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Multifunction DAQ Devices
12bit
2Channels
4.5V to 5.25V
Data Acquisition & Control
No SVHC (21-Jan-2025)
1.2kSPS
8Channels
16I/O's
0°C to 70°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate