Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €190.090 |
Product Information
Product Overview
6069-410-001 is a MCC 128 voltage measurement DAQ HAT for Raspberry Pi®. It features eight channels of analogue voltage measurement for Raspberry Pi-based data acquisition systems. It has a maximum sample rate of 100KS/s for taking single-point or waveform voltage measurements. Up to eight MCC HATs can be stacked onto one Raspberry Pi - providing up to 64 channels of data and a maximum throughput of 320KS/s.
- 16bit, 100Ks/s and 8 SE/4 DIFF analogue inputs
- Multiple input ranges (+/-10V, +/-5V, +/-2V, +/-1V)
- Onboard sample buffers allow high-speed acquisition
- External scan clock
- External digital trigger input
- Screw terminal connections
Contents
One MCC DAQ HAT, 2x20 header connector (plugs into the 40 pin GPIO connector on the Pi board), Jumpers (3), Standoffs (4), Screws (4), Nuts (4), Printed insert: getting started with MCC DAQ HATs, MCC packaging assembly/foam.
Technical Specifications
-
-
-
-
Voltage Measurement DAQ HAT Board
-
Raspberry Pi
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate