Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.180 |
Price for:Each
Minimum: 1
Multiple: 1
€17.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-392
Order Code3405263
Technical Datasheet
Board TypeExpansion Board
IC / Module UsedISL29501
Application Sub TypeLong Distance Ranging Time-of-Flight
Kit ContentsPmod ToF Dev Board ISL29501, Custom Digilent Pmod Packaging, Piece of Black Foam
SVHCNo SVHC (21-Jan-2025)
Product Overview
410-392 is a Pmod ToF: time of flight sensor module that enables optical distance sensing at low power. The on-chip digital signal processor on the ISL29501 calculates the time it takes for light emitted by the ToF to travel to the target and back, which is proportional to the distance to the target. The Pmod ToF can measure distances of up to five meters.
- Optimized low-power modes
- Enables proximity detection and distance measurement
- 16-bit resolution
- Onboard EEPROM to save the calibrations
- 6-pin Pmod connector with I²C interface
- Pass-through Pmod host port for daisy chaining
Contents
Pmod ToF, Custom Digilent Pmod packaging.
Technical Specifications
Board Type
Expansion Board
Application Sub Type
Long Distance Ranging Time-of-Flight
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
ISL29501
Kit Contents
Pmod ToF Dev Board ISL29501, Custom Digilent Pmod Packaging, Piece of Black Foam
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1