Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-244
Order Code2143587
Technical Datasheet
Product Range-
Scope Channels2+16 Channel
Bandwidth10MHz
Sampling Rate-
Display Memory Depth-
Calculated Rise Time-
Kit Contents-
Manufacturer Warranty-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Turn your PC into a powerful circuit learning platform that can measure, visualize, analyse, record and control mixed signal circuits! The Analog Discovery is small enough to fit in your pocket and costs less than a textbook, but it is powerful enough to replace a stack of lab equipment. Powered by a Hi-Speed USB port and the free WaveForms software, the Analog Discovery lets you build and test analogue and digital circuits outside of the lab.
- Built-in dual channel oscilloscope and function generator, digital I/O and two power supplies
- Real-time FFTs, X-Y plots, complex math and measurements on all channels
- 5 MHz analogue signal bandwidth
- Arbitrary and pre-defined waves up to ±5V
- Bode plot feature using standard, Nyquist & Nichols coordinates
- Supports cross-triggers with scope channels
- Two fixed ±5V, 50mA power supplies
- 16 signals, 100MSPS, 4KSa/channel memory
- Sweeps, envelopes, AM and FM modulation
- Fully differential inputs, up to 100 MSPS, 14-bit ADC, up to 16KSa/channel memory
Technical Specifications
Product Range
-
Bandwidth
10MHz
Display Memory Depth
-
Kit Contents
-
Plug Type
-
Scope Channels
2+16 Channel
Sampling Rate
-
Calculated Rise Time
-
Manufacturer Warranty
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252197