Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | €0.997 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
€3,988.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14531-00000OG2
Order Code3265418
Technical Datasheet
Frequency Min-
RF Primary FunctionTransceiver
Frequency Max-
RF / IF Modulation-
Supply Voltage Min1.1V
Supply Voltage Max3.3V
Data Rate-
Receiving Current2.2mA
Transmitting Current3.5mA
IC Case / PackageWLCSP
No. of Pins17Pins
RF IC Case StyleWLCSP
Operating Temperature Min-
Output Power (dBm)2.5dBm
Operating Temperature Max-
Sensitivity dBm-94dBm
Product Range-
RF Transceiver ApplicationsAutomotive Products, Bluetooth Low Energy System, Consumer Medical, Fitness, Security/Proximity
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
-
Frequency Max
-
Supply Voltage Min
1.1V
Data Rate
-
Transmitting Current
3.5mA
No. of Pins
17Pins
Operating Temperature Min
-
Operating Temperature Max
-
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
RF / IF Modulation
-
Supply Voltage Max
3.3V
Receiving Current
2.2mA
IC Case / Package
WLCSP
RF IC Case Style
WLCSP
Output Power (dBm)
2.5dBm
Sensitivity dBm
-94dBm
RF Transceiver Applications
Automotive Products, Bluetooth Low Energy System, Consumer Medical, Fitness, Security/Proximity
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127