Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No676-2111-110F
Order Code2673973
Product Range676 Series
Technical Datasheet
79 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.460 |
10+ | €4.560 |
25+ | €3.870 |
50+ | €3.800 |
100+ | €3.740 |
250+ | €3.520 |
500+ | €3.150 |
1000+ | €2.940 |
Price for:Each
Minimum: 1
Multiple: 1
€6.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No676-2111-110F
Order Code2673973
Product Range676 Series
Technical Datasheet
LED ColourRed
Operating Voltage2VDC
Mounting Hole Dia6.2mm
Forward Current If20mA
Luminous Intensity5.65cd
IP / NEMA RatingNot Rated
Product Range676 Series
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6.2mm
Luminous Intensity
5.65cd
Product Range
676 Series
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002322
Product traceability