Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No659-2435-303F
Order Code4629191
Product Range659 Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.870 |
5+ | €30.940 |
10+ | €30.370 |
20+ | €29.220 |
50+ | €28.150 |
Price for:Each
Minimum: 1
Multiple: 1
€31.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No659-2435-303F
Order Code4629191
Product Range659 Series
Technical Datasheet
LED ColourGreen, Yellow
Mounting Hole Dia12.7mm
Forward Current / ColourG 20mA, Y 20mA
Operating Voltage / ColourG 30V, Y 30V
Luminous Intensity / ColourG 2.1cd, Y 1cd
IP / NEMA RatingIP67, NEMA 4X
Product Range659 Series
Technical Specifications
LED Colour
Green, Yellow
Forward Current / Colour
G 20mA, Y 20mA
Luminous Intensity / Colour
G 2.1cd, Y 1cd
Product Range
659 Series
Mounting Hole Dia
12.7mm
Operating Voltage / Colour
G 30V, Y 30V
IP / NEMA Rating
IP67, NEMA 4X
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015