Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No657-3009-213F
Order Code2118560
Product Range657 Series
Technical Datasheet
Available to Order
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.510 |
| 5+ | €18.130 |
| 10+ | €16.750 |
| 25+ | €16.040 |
| 50+ | €15.340 |
| 100+ | €14.640 |
Price for:Each
Minimum: 1
Multiple: 1
€19.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-3009-213F
Order Code2118560
Product Range657 Series
Technical Datasheet
LED ColourCool White
Operating Voltage32VDC
Mounting Hole Dia17.463mm
Forward Current If24mA
Luminous Intensity2cd
IP / NEMA RatingIP67
Product Range657 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Cool White
Mounting Hole Dia
17.463mm
Luminous Intensity
2cd
Product Range
657 Series
Operating Voltage
32VDC
Forward Current If
24mA
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204116