Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No657-1502-103F
Order Code1782187
Product Range657 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 65+ | €12.390 |
| 250+ | €11.650 |
Price for:Each
Minimum: 65
Multiple: 65
€805.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-1502-103F
Order Code1782187
Product Range657 Series
Technical Datasheet
LED ColourRed
Operating Voltage5VDC
Mounting Hole Dia17.463mm
Forward Current If20mA
Luminous Intensity350foot lambert
IP / NEMA RatingIP67
Product Range657 Series
Technical Specifications
LED Colour
Red
Mounting Hole Dia
17.463mm
Luminous Intensity
350foot lambert
Product Range
657 Series
Operating Voltage
5VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608